
IPS4140HQ | |
|---|---|
DigiKey Part Number | 497-IPS4140HQTR-ND - Tape & Reel (TR) 497-IPS4140HQCT-ND - Cut Tape (CT) 497-IPS4140HQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS4140HQ |
Description | QUAD HIGH SIDE SMART POWER RELAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 600mA 48-QFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 4 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 10.5V ~ 36V | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 80mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (8x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,92520 € | 73,13 € |
| 100 | 2,65150 € | 265,15 € |
| 250 | 2,52092 € | 630,23 € |
| 500 | 2,44220 € | 1.221,10 € |
| 1.000 | 2,37742 € | 2.377,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30901 € | 5.772,52 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

