
IPS2050HTR-32 | |
|---|---|
DigiKey Part Number | 497-IPS2050HTR-32TR-ND - Tape & Reel (TR) 497-IPS2050HTR-32CT-ND - Cut Tape (CT) 497-IPS2050HTR-32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2050HTR-32 |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 5A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | IPS2050HTR-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,90500 € | 39,05 € |
| 25 | 3,60680 € | 90,17 € |
| 100 | 3,27960 € | 327,96 € |
| 250 | 3,12360 € | 780,90 € |
| 500 | 3,02964 € | 1.514,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,95227 € | 2.952,27 € |
| 2.000 | 2,88860 € | 5.777,20 € |
| 3.000 | 2,85672 € | 8.570,16 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

