
IPS2050HQ | |
|---|---|
DigiKey Part Number | 497-IPS2050HQTR-ND - Tape & Reel (TR) 497-IPS2050HQCT-ND - Cut Tape (CT) 497-IPS2050HQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2050HQ |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 48-QFN (8x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 60V |
Mfr | Current - Output (Max) 2.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 48-QFN (8x6) |
Output Type N-Channel | Package / Case |
Interface Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10200 € | 41,02 € |
| 25 | 3,79160 € | 94,79 € |
| 100 | 3,44930 € | 344,93 € |
| 250 | 3,32524 € | 831,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,62768 € | 6.569,20 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

