
IPS2050H-32 | |
|---|---|
DigiKey Part Number | 497-IPS2050H-32-ND |
Manufacturer | |
Manufacturer Product Number | IPS2050H-32 |
Description | IPS2050H-32 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | IPS2050H-32 Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 60V |
Mfr | Current - Output (Max) 5A |
Packaging Bulk | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 2,90891 € | 3.563,41 € |
| Unit Price without VAT: | 2,90891 € |
|---|---|
| Unit Price with VAT: | 3,46160 € |

