
IPS161HFTR | |
|---|---|
DigiKey Part Number | 497-IPS161HFTR-ND - Tape & Reel (TR) 497-IPS161HFCT-ND - Cut Tape (CT) 497-IPS161HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS161HFTR |
Description | SINGLE CHANNEL HIGH-SIDE SWITCHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 600mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS161HFTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type P-Channel | Package / Case |
Voltage - Load 8V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,90360 € | 47,59 € |
| 100 | 1,71280 € | 171,28 € |
| 250 | 1,62184 € | 405,46 € |
| 500 | 1,59754 € | 798,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47420 € | 3.685,50 € |
| 5.000 | 1,44548 € | 7.227,40 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


