
IPS161H | |
|---|---|
DigiKey Part Number | 497-16999-ND |
Manufacturer | |
Manufacturer Product Number | IPS161H |
Description | IC PWR SWTCH P-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.7A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS161H Models |
Category | Voltage - Load 8V ~ 60V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Current - Output (Max) 1.7A |
Part Status Active | Rds On (Typ) 60mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19600 € | 21,96 € |
| 25 | 2,01320 € | 50,33 € |
| 100 | 1,81330 € | 181,33 € |
| 300 | 1,70157 € | 510,47 € |
| 500 | 1,66030 € | 830,15 € |
| 1.000 | 1,61295 € | 1.612,95 € |
| 2.500 | 1,56297 € | 3.907,42 € |
| 5.000 | 1,53286 € | 7.664,30 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |



