
IPS1050LQ | |
|---|---|
DigiKey Part Number | 497-IPS1050LQTR-ND - Tape & Reel (TR) 497-IPS1050LQCT-ND - Cut Tape (CT) 497-IPS1050LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS1050LQ |
Description | SINGLE CHANNEL LOW SIDE SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 39A 32-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 12V |
Mfr | Current - Output (Max) 39A |
Series | Rds On (Typ) 25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 32-QFN (6x6) |
Output Type N-Channel | Package / Case |
Voltage - Load 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,75600 € | 37,56 € |
| 25 | 3,46720 € | 86,68 € |
| 100 | 3,15010 € | 315,01 € |
| 250 | 3,02464 € | 756,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,74006 € | 8.220,18 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

