
IPS1025HQ-32 | |
|---|---|
DigiKey Part Number | 497-IPS1025HQ-32TR-ND - Tape & Reel (TR) 497-IPS1025HQ-32CT-ND - Cut Tape (CT) 497-IPS1025HQ-32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS1025HQ-32 |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.6A 48-QFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Current - Output (Max) | 5.6A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (8x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87600 € | 38,76 € |
| 25 | 3,58120 € | 89,53 € |
| 100 | 3,25630 € | 325,63 € |
| 250 | 3,10144 € | 775,36 € |
| 500 | 3,00810 € | 1.504,05 € |
| 1.000 | 2,93124 € | 2.931,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,57037 € | 6.425,93 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

