Power Switch/Driver 1:1 N-Channel PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1025HF

DigiKey Part Number
497-IPS1025HF-ND
Manufacturer
Manufacturer Product Number
IPS1025HF
Description
IPS1025HF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
IPS1025HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.65V ~ 60V
Mfr
Rds On (Typ)
12mOhm
Packaging
Bulk
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
PowerSSO-24
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2252,90250 €3.555,56 €
Manufacturers Standard Package
Unit Price without VAT:2,90250 €
Unit Price with VAT:3,45398 €