
IMG-524-P01 | |
|---|---|
DigiKey Part Number | IMG-524-P01-ND |
Manufacturer | |
Manufacturer Product Number | IMG-524-P01 |
Description | KIT CAMERA INTEGRATION VS6X24 |
Customer Reference | |
Detailed Description | VS6524 - CMOS Imaging, Color (RGB) Sensor Evaluation Board |
Category | Interface USB |
Manufacturer STMicroelectronics | Sensitivity 30FPS |
Packaging Bulk | Voltage - Supply 2.8V ~ 4.6V |
Part Status Obsolete | Embedded No |
Sensor Type CMOS Imaging, Color (RGB) | Contents Board(s), Cable(s) |
Sensing Range VGA | Utilized IC / Part VS6524 |

