
HVLED101 | |
|---|---|
DigiKey Part Number | 497-HVLED101-ND |
Manufacturer | |
Manufacturer Product Number | HVLED101 |
Description | HVLED101 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HVLED101 Models |
Category | Voltage - Supply (Vcc/Vdd) 7.8V ~ 19V |
Manufacturer STMicroelectronics | Frequency - Switching 25kHz |
Packaging Bulk | Duty Cycle (Max) 60% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up/Step-Down | Control Features Current Limit, Frequency Control, Phase Control, Ramp |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83447 € | 834,47 € |
| Unit Price without VAT: | 0,83447 € |
|---|---|
| Unit Price with VAT: | 0,99302 € |



