
HVLED007TR | |
|---|---|
DigiKey Part Number | 497-18904-2-ND - Tape & Reel (TR) 497-18904-1-ND - Cut Tape (CT) 497-18904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED007TR |
Description | IC LED DRIVER OFFL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Dimming 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HVLED007TR Models |
Category | Voltage - Supply (Min) 10.5V |
Manufacturer STMicroelectronics | Voltage - Supply (Max) 22.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Commercial & Industrial Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Up (Boost) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,13000 € | 51,30 € |
| 25 | 4,75280 € | 118,82 € |
| 100 | 4,33800 € | 433,80 € |
| 250 | 4,22192 € | 1.055,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81960 € | 9.549,00 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |


