Direct

HVLED001TR | |
|---|---|
DigiKey Part Number | HVLED001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVLED001TR |
Description | IC LED DRIVER OFFL PWM 10SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
Category | Voltage - Supply (Min) 9.7V |
Manufacturer STMicroelectronics | Voltage - Supply (Max) 18V |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SSOP |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLED001ATR | STMicroelectronics | 5.612 | 497-16676-1-ND | 3,53000 € | Direct |




