18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
SOT-666

HSP062-2P6

DigiKey Part Number
497-12963-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSP062-2P6
Description
TVS DIODE 3VWM 18VC SOT666
Customer Reference
Detailed Description
18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power Line Protection
Yes
Series
Applications
Ethernet, HDMI
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
0.6pF @ 200MHz ~ 3GHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SOT-563, SOT-666
Voltage - Reverse Standoff (Typ)
3V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.