
HSP061-2P6Y | |
|---|---|
DigiKey Part Number | 497-14180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSP061-2P6Y |
Description | TVS DIODE 5VWM 18VC SOT666 |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Capacitance @ Frequency 0.6pF @ 200MHz ~ 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V (Typ) | Base Product Number |

