


HSP061-2P6 | |
|---|---|
DigiKey Part Number | 497-12960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSP061-2P6 |
Description | TVS DIODE 3VWM SOT666 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet, HDMI |
Series | Capacitance @ Frequency 0.6pF @ 200MHz ~ 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case SOT-563, SOT-666 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82400152 | Würth Elektronik | 854 | 732-4474-1-ND | 0,74000 € | Similar |


