


HFDA801H-VYY | |
|---|---|
DigiKey Part Number | 497-HFDA801H-VYY-ND |
Manufacturer | |
Manufacturer Product Number | HFDA801H-VYY |
Description | HFDA801H-VYY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10) |
Category | Max Output Power x Channels @ Load 80W x 4 @ 8Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V ~ 50V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 64-LQFP-EP (10x10) |
Type Class D | Package / Case 64-LQFP Exposed Pad |
Output Type 4-Channel (Quad) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,47443 € | 7.175,45 € |
| Unit Price without VAT: | 7,47443 € |
|---|---|
| Unit Price with VAT: | 8,89457 € |

