


HFDA801H-VYT | |
|---|---|
DigiKey Part Number | 497-HFDA801H-VYT-ND |
Manufacturer | |
Manufacturer Product Number | HFDA801H-VYT |
Description | HFDA801H-VYT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 80W x 4 @ 8Ohm | |
Voltage - Supply | 3.3V ~ 50V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Package / Case | 64-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,69765 € | 6.697,65 € |
| Unit Price without VAT: | 6,69765 € |
|---|---|
| Unit Price with VAT: | 7,97020 € |

