


HFDA801A-VYT | |
|---|---|
DigiKey Part Number | 497-HFDA801A-VYTCT-ND - Cut Tape (CT) 497-HFDA801A-VYTDKR-ND - Digi-Reel® 497-HFDA801A-VYTTR-ND |
Manufacturer | |
Manufacturer Product Number | HFDA801A-VYT |
Description | HFDA801A-VYT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 25V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 4-Channel (Quad) | Supplier Device Package 64-LQFP-EP (10x10) |
Max Output Power x Channels @ Load 80W x 4 @ 4Ohm | Package / Case 64-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 9,08600 € | 90,86 € |
| 25 | 8,47320 € | 211,83 € |
| 100 | 7,79940 € | 779,94 € |
| 250 | 7,77372 € | 1.943,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,12506 € | 7.125,06 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

