
HFA80A-F2Y | |
|---|---|
DigiKey Part Number | 497-HFA80A-F2Y-ND |
Manufacturer | |
Manufacturer Product Number | HFA80A-F2Y |
Description | 4 CHANNEL ANALOG INPUT CLASS-D A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 4-Channel (Quad) | Supplier Device Package 48-LQFP (7x7) |
Max Output Power x Channels @ Load 49W x 4 @ 2Ohm; 28.5W x 4 @ 4Ohm | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,00600 € | 50,06 € |
| 25 | 4,63720 € | 115,93 € |
| 100 | 4,23150 € | 423,15 € |
| 250 | 4,03812 € | 1.009,53 € |
| 500 | 3,92158 € | 1.960,79 € |
| 1.000 | 3,82565 € | 3.825,65 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

