
HDMI2C2-5F2 | |
|---|---|
DigiKey Part Number | 497-18241-2-ND - Tape & Reel (TR) 497-18241-1-ND - Cut Tape (CT) 497-18241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMI2C2-5F2 |
Description | TVS DEVICE MIXED 10-WLCSP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 5 Circuit Surface Mount 10-WLCSP (1.98x1.36) |
Datasheet | Datasheet |
EDA/CAD Models | HDMI2C2-5F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 5 | |
Applications | HDMI | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (1.98x1.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,39160 € | 39,16 € |
| 500 | 0,28916 € | 144,58 € |
| 1.000 | 0,28841 € | 288,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24527 € | 1.226,35 € |
| 10.000 | 0,24089 € | 2.408,90 € |
| 15.000 | 0,24037 € | 3.605,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

