
HDMI2C2-14HD | |
|---|---|
DigiKey Part Number | HDMI2C2-14HD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDMI2C2-14HD |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 14 Circuit Surface Mount |
Category | Number of Circuits 14 |
Manufacturer STMicroelectronics | Applications HDMI |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-VFQFN Exposed Pad |
Technology Mixed Technology | Base Product Number |

