
HDMI05-CL01F3 | |
|---|---|
DigiKey Part Number | 497-10894-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDMI05-CL01F3 |
Description | TVS DEVICE MIXED 8-FLIPCHIP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 5 Circuit Surface Mount 8-FlipChip |
Category | Number of Circuits 5 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-UFBGA, FCBGA |
Part Status Obsolete | Supplier Device Package 8-FlipChip |
Technology Mixed Technology | Base Product Number |

