
HD1760JL | |
|---|---|
DigiKey Part Number | HD1760JL-ND |
Manufacturer | |
Manufacturer Product Number | HD1760JL |
Description | TRANS NPN 800V 36A TO-264 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 36 A 200 W Through Hole TO-264 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 18A, 5V |
Packaging Tube | Power - Max 200 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 36 A | Package / Case TO-264-3, TO-264AA |
Voltage - Collector Emitter Breakdown (Max) 800 V | Supplier Device Package TO-264 |
Vce Saturation (Max) @ Ib, Ic 2V @ 4.5A, 18A | Base Product Number |

