
HD1520FX | |
|---|---|
DigiKey Part Number | HD1520FX-ND |
Manufacturer | |
Manufacturer Product Number | HD1520FX |
Description | TRANS NPN 700V 15A ISOWATT-218FX |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 15 A 64 W Through Hole ISOWATT-218FX |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5.5 @ 9A, 5V |
Packaging Tube | Power - Max 64 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case ISOWATT218FX |
Voltage - Collector Emitter Breakdown (Max) 700 V | Supplier Device Package ISOWATT-218FX |
Vce Saturation (Max) @ Ib, Ic 3V @ 1.8A, 9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD1750FX | STMicroelectronics | 195 | 497-4646-5-ND | 4,84000 € | Similar |


