
HCF4538BEY | |
|---|---|
DigiKey Part Number | 497-1378-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4538BEY |
Description | IC MMV 2-CIR 100-NS 16-DIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4538BEY Models |
Category | Propagation Delay 100 ns |
Manufacturer STMicroelectronics | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 20 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-DIP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD14538BE | Texas Instruments | 9.048 | 296-14074-5-ND | 5,54000 € | Similar |


