
HCF4532BEY | |
|---|---|
DigiKey Part Number | HCF4532BEY-ND |
Manufacturer | |
Manufacturer Product Number | HCF4532BEY |
Description | IC PRIORITY ENCODER 1X8:3 16-DIP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4532BEY Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer STMicroelectronics | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 20V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Priority Encoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:3 | Supplier Device Package 16-DIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4532BE | Texas Instruments | 884 | 296-3533-5-ND | 0,88000 € | Similar |


