HCF4520M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.347
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.126
Unit Price: 0,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.400
Unit Price: 0,35000 €
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4520M013TR

DigiKey Part Number
497-1145-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4520M013TR
Description
IC BINARY COUNTER DL 4BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 20 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes