
HCF4511BEY | |
|---|---|
DigiKey Part Number | 497-1375-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4511BEY |
Description | IC DRVR 7 SEGMENT 16DIP |
Customer Reference | |
Detailed Description | LED Driver 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4511BEY Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer STMicroelectronics | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Display Type LED | Supplier Device Package 16-DIP |
Configuration 7 Segment | Base Product Number |
Interface BCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4511BE | Texas Instruments | 2.325 | 296-2072-ND | 0,76000 € | Similar |


