Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4510BEY

DigiKey Part Number
HCF4510BEY-ND
Manufacturer
Manufacturer Product Number
HCF4510BEY
Description
IC BCD COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4510BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
BCD Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
11 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 20 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.