Similar
Similar

HCF4502BM1 | |
|---|---|
DigiKey Part Number | HCF4502BM1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4502BM1 |
Description | IC BUFFER INVERTING 20V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4502BM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |



