HCF4081BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.405
Unit Price: 0,88000 €
Datasheet
AND Gate IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4081BEY

DigiKey Part Number
497-1371-5-ND
Manufacturer
Manufacturer Product Number
HCF4081BEY
Description
IC GATE AND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4081BEY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 20V
Current - Quiescent (Max)
5 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes