
HCF4071BEY | |
|---|---|
DigiKey Part Number | 497-1369-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4071BEY |
Description | IC GATE OR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4071BEY Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 140ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 20V | Base Product Number |
Current - Quiescent (Max) 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4071BE | Texas Instruments | 10.562 | 296-2062-ND | 0,71000 € | Similar |


