HCF4070BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.630
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,33899 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,31674 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4070BEY

DigiKey Part Number
497-1368-5-ND
Manufacturer
Manufacturer Product Number
HCF4070BEY
Description
IC GATE XOR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4070BEY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6.8mA, 6.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-DIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 20V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4070BETexas Instruments5.630296-14128-ND0,64000 €Similar
CD4030BEE4Texas Instruments0296-CD4030BEE4-ND0,33899 €Parametric Equivalent
CD4070BEE4Texas Instruments0296-CD4070BEE4-ND0,31674 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes