HCF4069UBEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 97.706
Unit Price: 0,77000 €
Datasheet
Inverter IC 6 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4069UBEY

DigiKey Part Number
497-1367-5-ND
Manufacturer
Manufacturer Product Number
HCF4069UBEY
Description
IC INVERTER 6CH 1-INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4069UBEY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 20V
Current - Quiescent (Max)
5 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes