
HCF4050BEY | |
|---|---|
DigiKey Part Number | 497-1360-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4050BEY |
Description | IC BUFF 3V/20V 16-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4050BEY Models |
Category | Output Type Push-Pull |
Manufacturer STMicroelectronics | Current - Output High, Low 12mA, 48mA |
Series | Voltage - Supply 3V ~ 20V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 16-DIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BE | Texas Instruments | 338 | 296-2056-ND | 0,59000 € | Direct |


