Similar
Similar

HCF4046M013TR | |
|---|---|
DigiKey Part Number | HCF4046M013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4046M013TR |
Description | IC PHASE LOCK LOOP 16SO |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.4MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:1 |
Manufacturer STMicroelectronics | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 1.4MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 20V |
Type Phase Lock Loop (PLL) | Operating Temperature -55°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 16-SO |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4046BNSR | Texas Instruments | 2.200 | 296-14108-1-ND | 0,55000 € | Similar |
| HEF4046BT,653 | Nexperia USA Inc. | 0 | 1727-6407-1-ND | 0,42000 € | Similar |



