HCF4046BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 235.828
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 684
Unit Price: 0,66000 €
Datasheet
Phase Lock Loop (PLL) IC 1.4MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4046BEY

DigiKey Part Number
HCF4046BEY-ND
Manufacturer
Manufacturer Product Number
HCF4046BEY
Description
IC PHASE LOCK LOOP 16DIP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 1.4MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
HCF4046BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
1.4MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes