HCF4041UM013TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.335
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.070
Unit Price: 1,31000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4041UM013TR

DigiKey Part Number
497-7752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4041UM013TR
Description
IC BUFFER NON-INVERT 20V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
38mA, 38mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes