
HCF4041UBEY | |
|---|---|
DigiKey Part Number | HCF4041UBEY-ND |
Manufacturer | |
Manufacturer Product Number | HCF4041UBEY |
Description | IC BUFF 3V/20V 14-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4041UBEY Models |
Category | Output Type Push-Pull |
Manufacturer STMicroelectronics | Current - Output High, Low 38mA, 38mA |
Series | Voltage - Supply 3V ~ 20V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Supplier Device Package 14-DIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4041UBE | Texas Instruments | 1.295 | 296-2164-5-ND | 1,61000 € | Similar |


