HCF4029BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 818
Unit Price: 1,07000 €
Datasheet
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4029BEY

DigiKey Part Number
HCF4029BEY-ND
Manufacturer
Manufacturer Product Number
HCF4029BEY
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4029BEY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
STMicroelectronics
Count Rate
11 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
3 V ~ 20 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter, Decade
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-DIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4029BETexas Instruments818296-2046-5-ND1,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes