Similar
Similar
Similar
Similar

HCF4027M013TR | |
|---|---|
DigiKey Part Number | HCF4027M013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4027M013TR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 20V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 24 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4027BM96 | Texas Instruments | 7.611 | 296-31493-1-ND | 0,50000 € | Similar |
| CD4027BMT | Texas Instruments | 10.093 | 296-CD4027BMTCT-ND | 0,88000 € | Similar |
| CD4027BNSR | Texas Instruments | 5.756 | 296-14101-1-ND | 0,59000 € | Similar |
| HEF4027BT,653 | Nexperia USA Inc. | 85 | 1727-6009-1-ND | 0,27000 € | Similar |
| MC14027BDR2G | onsemi | 2.671 | MC14027BDR2GOSCT-ND | 0,47000 € | Similar |





