Similar
Similar
Similar

HCF4024M013TR | |
|---|---|
DigiKey Part Number | 497-1121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4024M013TR |
Description | IC BINARY COUNTER 7-BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer STMicroelectronics | Count Rate 24 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 3 V ~ 20 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SO |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4024BM | Texas Instruments | 800 | 296-25942-5-ND | 0,99000 € | Similar |
| CD4024BNSR | Texas Instruments | 4.032 | 296-29270-1-ND | 0,97000 € | Similar |
| MC14024BDG | onsemi | 118 | MC14024BDGOS-ND | 0,44000 € | Similar |
| MC14024BDR2G | onsemi | 635 | MC14024BDR2GOSCT-ND | 0,44000 € | Similar |




