HCF40193BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11.271
Unit Price: 1,23000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF40193BEY

DigiKey Part Number
HCF40193BEY-ND
Manufacturer
Manufacturer Product Number
HCF40193BEY
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP
EDA/CAD Models
HCF40193BEY Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
STMicroelectronics
Count Rate
11 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
3 V ~ 20 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-DIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD40193BETexas Instruments11.271296-3510-5-ND1,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes