
HCF4018BEY | |
|---|---|
DigiKey Part Number | HCF4018BEY-ND |
Manufacturer | |
Manufacturer Product Number | HCF4018BEY |
Description | IC DIVIDER BY N 5-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4018BEY Models |
Category | Reset Asynchronous |
Manufacturer STMicroelectronics | Count Rate 17 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 20 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4018BE | Texas Instruments | 980 | 296-14236-ND | 1,08000 € | Similar |


