Similar

HCF4016BEY | |
|---|---|
DigiKey Part Number | 497-1349-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4016BEY |
Description | IC BILATERAL SWITCH 1X1:1 14-DIP |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4016BEY Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 20V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Type Bilateral, FET Switches | Supplier Device Package 14-DIP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BE | Texas Instruments | 0 | 296-2036-ND | 0,67000 € | Direct |
| CD74HC4016E | Texas Instruments | 1.005 | 296-9204-5-ND | 0,99000 € | Similar |


