
HCF40161BEY | |
|---|---|
DigiKey Part Number | HCF40161BEY-ND |
Manufacturer | |
Manufacturer Product Number | HCF40161BEY |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP |
EDA/CAD Models | HCF40161BEY Models |
Category | Timing Synchronous |
Manufacturer STMicroelectronics | Count Rate 12 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 20 V |
Part Status Obsolete | Operating Temperature -50°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40161BE | Texas Instruments | 768 | 296-2170-5-ND | 1,20000 € | Similar |


