Similar
Similar
Similar
Similar

HCF4015M013TR | |
|---|---|
DigiKey Part Number | 497-1117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4015M013TR |
Description | IC SHFT REG PUSH-PULL 4BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |




