
HCF4015BEY | |
|---|---|
DigiKey Part Number | 497-1348-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4015BEY |
Description | IC SR PUSH-PULL 4BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4015BEY Models |
Category | Number of Bits per Element 4 |
Manufacturer STMicroelectronics | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 20V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-DIP |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4015BE | Rochester Electronics, LLC | 14.665 | 2156-CD4015BE-ND | 0,84000 € | Direct |


