HCF4014BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 137.735
Unit Price: 1,01000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4014BEY

DigiKey Part Number
497-1347-5-ND
Manufacturer
Manufacturer Product Number
HCF4014BEY
Description
IC SR PUSH-PULL 8BIT 16-DIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4014BEY Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
STMicroelectronics
Function
Parallel or Serial to Serial
Series
Voltage - Supply
3V ~ 20V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
16-DIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4014BERochester Electronics, LLC137.7352156-CD4014BE-ND1,01000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes